GST25B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST25B48-P1J

DigiKey Part Number
1866-2103-ND
Manufacturer
Manufacturer Product Number
GST25B48-P1J
Description
AC/DC DESKTOP ADAPTER 48V 25W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48V 25 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
520mA
Power (Watts)
25 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$112.78000$112.78
5$107.01600$535.08
10$102.90000$1,029.00
25$99.60720$2,490.18