15V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST18A15-P1J

DigiKey Part Number
1866-2053-ND
Manufacturer
Manufacturer Product Number
GST18A15-P1J
Description
AC/DC DESKTOP ADAPTER 15V 18W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GST18A15-P1J Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
70.9" (1.80m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.66" L x 2.13" W x 1.42" H (93.0mm x 54.0mm x 36.0mm)
Voltage - Output
15V
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Current - Output (Max)
1.2A
Base Product Number
Power (Watts)
18 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$110.99000$110.99
5$106.05800$530.29
10$101.12400$1,011.24
25$97.83600$2,445.90