9V 54 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM60A09-P1J

DigiKey Part Number
1866-2015-ND
Manufacturer
Manufacturer Product Number
GSM60A09-P1J
Description
AC/DC DESKTOP ADAPTER 9V 54W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9V 54 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GSM60A09-P1J Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level V
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
39.4" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
80 ~ 264 VAC
Size / Dimension
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Voltage - Output
9V
Approval Agency
CB, CE, cRUus, TUV
Current - Output (Max)
6A
Base Product Number
Power (Watts)
54 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$190.74000$190.74
5$181.69600$908.48
10$173.47400$1,734.74
25$168.54080$4,213.52