15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM12U15-P1J

DigiKey Part Number
1866-GSM12U15-P1J-ND
Manufacturer
Manufacturer Product Number
GSM12U15-P1J
Description
AC/DC WALL MNT MED ADPT USA CBL
Customer Reference
Detailed Description
15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
MEAN WELL USA Inc.
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
North America
Cord Length
70.8" (1.80m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm)
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Approval Agency
cURus, EAC, FCC
Voltage - Output
15V
Standard Number
60601-1
Current - Output (Max)
800mA
Base Product Number
Power (Watts)
12 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE12U15-P1JMEAN WELL USA Inc.101866-NGE12U15-P1J-ND$87.15000MFR Recommended
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$134.75000$134.75