15V 105 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM120B15-R7B

DigiKey Part Number
1866-1909-ND
Manufacturer
Manufacturer Product Number
GSM120B15-R7B
Description
AC/DC DESKTOP ADAPTER 15V 105W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15V 105 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GSM120B15-R7B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
7A
Power (Watts)
105 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
Approval Agency
CB, CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$406.14000$406.14
5$387.23200$1,936.16
10$369.96800$3,699.68
25$359.28280$8,982.07