
GSM06U15-P1J | |
|---|---|
DigiKey Part Number | 1866-1901-ND |
Manufacturer | |
Manufacturer Product Number | GSM06U15-P1J |
Description | AC/DC WALL MOUNT ADAPTER 15V 6W |
Customer Reference | |
Detailed Description | 15V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.60" L x 1.26" W x 1.89" H (66.0mm x 32.0mm x 48.0mm) |
Voltage - Output 15V | Approval Agency cURus |
Current - Output (Max) 400mA | Base Product Number |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE12U15-P1J | MEAN WELL USA Inc. | 10 | 1866-NGE12U15-P1J-ND | $87.15000 | MFR Recommended |
| L6R06H-150 | Tri-Mag, LLC | 262 | 364-1759-ND | $61.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.19000 | $108.19 |
| 5 | $103.46000 | $517.30 |

