GSM06E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM06E06-P1J

DigiKey Part Number
1866-1891-ND
Manufacturer
Manufacturer Product Number
GSM06E06-P1J
Description
AC/DC WALL MOUNT ADAPTER 6V 6W
Customer Reference
Detailed Description
6V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
85 ~ 264 VAC
Voltage - Output
6V
Current - Output (Max)
1A
Power (Watts)
6 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
48" (1.22m)
Input Connector
CEE 7/16
Size / Dimension
2.60" L x 1.26" W x 1.67" H (66.0mm x 32.0mm x 42.5mm)
Approval Agency
CE, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.