Direct

GS15A-3P1J | |
|---|---|
DigiKey Part Number | 1866-1854-ND |
Manufacturer | |
Manufacturer Product Number | GS15A-3P1J |
Description | AC/DC DESKTOP ADAPTER 12V 15W |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 2.30" W x 1.29" H (100.0mm x 58.5mm x 32.8mm) |
Voltage - Output 12V | Approval Agency CE, cULus, GS |
Current - Output (Max) 1.25A | Base Product Number |
Power (Watts) 15 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18A12-P1J | MEAN WELL USA Inc. | 4,777 | 1866-2052-ND | $110.99000 | Direct |



