GS15A-1P1J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 3,560
Unit Price: $111.13000
Datasheet

Similar


Phihong USA
In Stock: 0
Unit Price: $79.11000
Datasheet
GS15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS15A-1P1J

DigiKey Part Number
1866-1852-ND
Manufacturer
Manufacturer Product Number
GS15A-1P1J
Description
AC/DC DESKTOP ADAPTER 5V 12W
Customer Reference
Detailed Description
5V 12 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.4A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 2.30" W x 1.29" H (100.0mm x 58.5mm x 32.8mm)
Approval Agency
CE, cULus, GS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes