
GE24I07-P1J | |
---|---|
DigiKey Part Number | 1866-5187-ND |
Manufacturer | |
Manufacturer Product Number | GE24I07-P1J |
Description | AC/DC WALL MNT ADAPTER 7.5V 15W |
Customer Reference | |
Detailed Description | 7.5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | |
Approval Agency | CCC, CE, cULus, GS, RCM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.18000 | $141.18 |
5 | $134.89000 | $674.45 |
10 | $129.28400 | $1,292.84 |