GE12I12-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $87.26000
Datasheet

Similar


Phihong USA
In Stock: 0
Unit Price: $73.59000
Datasheet
GE12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE12I12-P1J

DigiKey Part Number
1866-1774-ND
Manufacturer
Manufacturer Product Number
GE12I12-P1J
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.78" L x 1.57" W x 1.53" H (70.7mm x 40.0mm x 38.8mm)
Approval Agency
CCC, CE, cULus, GS, RCM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes