New Product
GD2-241503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD2-121505

DigiKey Part Number
1866-GD2-121505-ND
Manufacturer
Manufacturer Product Number
GD2-121505
Description
2W;I:12VDC;O:+15/-5VDC@+100/-100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Positive and Negative (Dual Rail) Fixed -5V, 15V 2 Output 100mA, 100mA 7-SIP, 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
-
Output Configuration
Positive and Negative (Dual Rail)
Topology
-
Output Type
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
20kHz ~ 130kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 90°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
7-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$112.20000$112.20
5$94.04200$470.21
10$88.42800$884.28