New at DigiKey
Image for ES-S500-EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-S500-EU

DigiKey Part Number
1866-ES-S500-EU-ND
Manufacturer
Manufacturer Product Number
ES-S500-EU
Description
O/P 230V 512WH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500W Electric Portable Power Station
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Watts
500
Manufacturer
MEAN WELL USA Inc.
Surge Rating (Watts)
1000
Packaging
Bulk
Rated Amps
10
Part Status
Active
Voltage
200 ~ 240VAC
Type
Portable Power Station
Start Type
Electric
Outlet Types and Quantity
6 - AC (2), DC (1), USB (4)
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,431.16000$3,431.16
Manufacturers Standard Package