
ES-S2200-US | |
|---|---|
DigiKey Part Number | 1866-ES-S2200-US-ND |
Manufacturer | |
Manufacturer Product Number | ES-S2200-US |
Description | O/P 120V 2240WH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2000W Electric Portable Power Station |
Datasheet | Datasheet |
Category | Rated Watts 2000 |
Manufacturer MEAN WELL USA Inc. | Surge Rating (Watts) 4000 |
Packaging Bulk | Rated Amps 12.5 |
Part Status Active | Voltage 100 ~ 120VAC |
Type Portable Power Station | Start Type Electric |
Outlet Types and Quantity 6 - AC (2), DC (1), USB (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,926.54000 | $10,926.54 |

