cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-S2200-EU

DigiKey Part Number
1866-ES-S2200-EU-ND
Manufacturer
Manufacturer Product Number
ES-S2200-EU
Description
O/P 230V 2240WH
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
2400W Electric Portable Power Station
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Portable Power Station
Outlet Types and Quantity
6 - AC (2), DC (1), USB (4)
Rated Watts
2400
Surge Rating (Watts)
4800
Rated Amps
10
Run Time (Hours)
-
Start Type
Electric
Engine Type
-
Fuel Capacity (Gallons)
-
Fuel Type
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,925.98000$9,925.98
Manufacturers Standard Package