
ES-S1000-US | |
---|---|
DigiKey Part Number | 1866-ES-S1000-US-ND |
Manufacturer | |
Manufacturer Product Number | ES-S1000-US |
Description | O/P 120V 1024WH |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1400W Electric Portable Power Station |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Portable Power Station | |
Outlet Types and Quantity | 6 - AC (2), DC (1), USB (4) | |
Rated Watts | 1400 | |
Surge Rating (Watts) | 2400 | |
Rated Amps | 10 | |
Voltage | 100 ~ 120VAC | |
Run Time (Hours) | - | |
Start Type | Electric | |
Engine Type | - | |
Fuel Capacity (Gallons) | - | |
Fuel Type | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,560.39000 | $5,560.39 |