Enclosed AC DC Converters 1 Output 12V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERP-200-12

DigiKey Part Number
1866-ERP-200-12-ND
Manufacturer
Manufacturer Product Number
ERP-200-12
Description
AC/DC CONVERTER 12V 202W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-30°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
180 ~ 264 VAC, 254 ~ 370 VDC
Size / Dimension
7.07" L x 4.72" W x 1.26" H (179.6mm x 120.0mm x 32.0mm)
Voltage - Output 1
12V
Approval Agency
CE, CQC, EAC
Current - Output 1
16.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$282.82000$282.82
5$269.66600$1,348.33
10$257.33300$2,573.33
25$249.93360$6,248.34