
ELP-75-24 | |
|---|---|
DigiKey Part Number | 1866-1602-ND |
Manufacturer | |
Manufacturer Product Number | ELP-75-24 |
Description | AC/DC CONVERTER 24V 76W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.36" W x 1.06" H (175.0mm x 60.0mm x 27.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 3.15 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPD-75-24 | Qualtek | 0 | QPD-75-24-ND | $332.54410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.89000 | $240.89 |
| 5 | $229.38000 | $1,146.90 |
| 10 | $218.69200 | $2,186.92 |
| 25 | $212.93680 | $5,323.42 |

