
ELG-75-C1400B-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-75-C1400B-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-C1400B-3Y |
Description | LED CC AC/DC DRIVER 75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 76 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 54V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.86000 | $291.86 |

