
ELG-200-36B | |
|---|---|
DigiKey Part Number | 1866-1511-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-36B |
Description | LED DRVR CC/CV AC/DC 36V 5.55A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.55A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.87" L x 2.80" W x 1.48" H (200.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 5.55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.98000 | $429.98 |
| 5 | $409.43000 | $2,047.15 |
| 10 | $391.34300 | $3,913.43 |
| 25 | $379.83320 | $9,495.83 |

