
DD-PT2.5/4-D | |
---|---|
DigiKey Part Number | 1866-DD-PT2.5/4-D-ND |
Manufacturer | |
Manufacturer Product Number | DD-PT2.5/4-D |
Description | PARTITION PLATE FOR DPT2.5/3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DP Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DP Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
5 | $3.17000 | $15.85 |
10 | $3.05400 | $30.54 |