



DPT4/4-PE | |
---|---|
DigiKey Part Number | 1866-DPT4/4-PE-ND |
Manufacturer | |
Manufacturer Product Number | DPT4/4-PE |
Description | 4MM/4 CONNECTION/ PUSH IN/GND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 12mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.12000 | $51.12 |
5 | $40.25400 | $201.27 |
10 | $36.28700 | $362.87 |