



DPT4/3 | |
|---|---|
DigiKey Part Number | 1866-DPT4/3-ND |
Manufacturer | |
Manufacturer Product Number | DPT4/3 |
Description | 4MM/3 CONNECTION/GRAY/PUSH IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer MEAN WELL USA Inc. | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 3 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm ~ 12mm |
Current - IEC 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPT4/3GN | MEAN WELL USA Inc. | 139 | 1866-DPT4/3GN-ND | $27.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 5 | $21.40800 | $107.04 |
| 10 | $19.27900 | $192.79 |

