



DPT10-PE | |
---|---|
DigiKey Part Number | 1866-DPT10-PE-ND |
Manufacturer | |
Manufacturer Product Number | DPT10-PE |
Description | 10MM/2 CONNECTION/ PUSH IN/GND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Push In | |
Voltage - IEC | 600V | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm ~ 18mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.59000 | $60.59 |
5 | $47.64600 | $238.23 |
10 | $42.98800 | $429.88 |