DPT10/3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPT10/3
DPT10/3
DPT10/3

DPT10/3

DigiKey Part Number
1866-DPT10/3-ND
Manufacturer
Manufacturer Product Number
DPT10/3
Description
10MM/3 CONNECTION/GRAY/PUSH IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 6-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
16mm ~ 18mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$62.81000$62.81
5$49.34800$246.74
10$44.52800$445.28