
DLW05B-15 | |
|---|---|
DigiKey Part Number | 1866-1379-ND |
Manufacturer | |
Manufacturer Product Number | DLW05B-15 |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 167mA, 167mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 167mA, 167mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZUW62415 | Cosel USA, Inc. | 0 | 1776-1926-ND | $304.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.67000 | $97.67 |


