
DDRH-60-48 | |
---|---|
DigiKey Part Number | 1866-DDRH-60-48-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-60-48 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.25A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.13" L x 2.24" W x 3.68" H (105.0mm x 57.0mm x 93.5mm) | |
Approval Agency | CE, EAC | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $453.58000 | $453.58 |
5 | $432.18000 | $2,160.90 |
10 | $413.24600 | $4,132.46 |
25 | $400.89840 | $10,022.46 |