PSC0801-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC0801-NP

DigiKey Part Number
1866-PSC0801-NP-ND
Manufacturer
Manufacturer Product Number
PSC0801-NP
Description
M12/17X80.5MM/SD:8MM/1000HZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
NPN/PNP-NC/NO
Response Frequency
-
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
12V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$178.96000$178.96
5$163.47200$817.36
10$157.70000$1,577.00