Emergency Stop Switch SPST-NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPST-NO Panel Mount, Front
CP2E-BVE10R
CP2E-BVE10R

CP2E-BVE10R

DigiKey Part Number
1866-CP2E-BVE10R-ND
Manufacturer
Manufacturer Product Number
CP2E-BVE10R
Description
22MM/WITHOUT LIGHT/PUSH-IN/1NO/I
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A (AC), 2.5A (DC)
Manufacturer
MEAN WELL USA Inc.
Voltage Rating - AC
120 V
Packaging
Box
Voltage Rating - DC
30 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Spring Terminal
Reset Operation
Pull
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
SPST-NO
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$80.74000$80.74
5$70.44200$352.21
10$66.41300$664.13