CP2E-BVE02R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP2E-BVE02R
CP2E-BVE02R
CP2E-BVE02R

CP2E-BVE02R

DigiKey Part Number
1866-CP2E-BVE02R-ND
Manufacturer
Manufacturer Product Number
CP2E-BVE02R
Description
22MM/WITHOUT LIGHT/PUSH-IN/2NC/I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
8A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Spring Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$78.45000$78.45
5$68.47400$342.37
10$64.56400$645.64