CP24B-A2E02G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP24B-A2E20G

DigiKey Part Number
1866-CP24B-A2E20G-ND
Manufacturer
Manufacturer Product Number
CP24B-A2E20G
Description
22MM/GN/MAINTAINED/2NO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
8A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Spring Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$135.17000$135.17
5$118.49200$592.46
10$111.81500$1,118.15