JM02-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM02-P

DigiKey Part Number
1866-JM02-P-ND
Manufacturer
Manufacturer Product Number
JM02-P
Description
8.5X25MM/SD:2MM/1KHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP66 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NC/NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
12V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66
Indicator
No Indicator
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$188.43000$188.43
5$172.23000$861.15
10$166.19600$1,661.96