DPTN16/3-PE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPTN16/3-PE
DPTN16/3-PE
DPTN16/3-PE

DPTN16/3-PE

DigiKey Part Number
1866-DPTN16/3-PE-ND
Manufacturer
Manufacturer Product Number
DPTN16/3-PE
Description
16MM/3 CONNECTION/GRAY/PUSH IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 4-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
12.2mm
Termination Style
Push In
Voltage - IEC
1000V
Voltage - UL
600V
Wire Gauge or Range - AWG
4-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
16mm ~ 18mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$112.04000$112.04
5$87.95000$439.75
10$79.64500$796.45