
APV-16E-15 | |
---|---|
DigiKey Part Number | 1866-1151-ND |
Manufacturer | |
Manufacturer Product Number | APV-16E-15 |
Description | LED DRIVER CV AC/DC 15V 1A |
Customer Reference | |
Detailed Description | 1A 15V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | APV-16E-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | |
Approval Agency | CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |