APC-16E-700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 134
Unit Price: $55.08000
Datasheet

Similar


Thomas Research Products
In Stock: 0
Unit Price: $300.57476
Datasheet
700mA 9 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-16E-700

DigiKey Part Number
1866-1121-ND
Manufacturer
Manufacturer Product Number
APC-16E-700
Description
LED DRIVER CC AC/DC 9-24V 700MA
Customer Reference
Detailed Description
700mA 9 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
17 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OVP, SCP
Part Status
Obsolete
Ratings
IP42
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 70°C
Type
Constant Current
Efficiency
82%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
Voltage - Input (Min)
180VAC
Approval Agency
CE, ENEC
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
9 ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APC-16-350MEAN WELL USA Inc.1341866-1118-ND$55.08000Similar
LED20W-24-C0830Thomas Research Products01121-1518-ND$300.57476Similar
Obsolete
This product is no longer manufactured. View Substitutes