
USB2510T | |
---|---|
DigiKey Part Number | 3542-USB2510T-ND |
Manufacturer | MDT |
Manufacturer Product Number | USB2510T |
Description | TXVS MAGNETOMETER HIGH-FIELD USB |
Customer Reference | |
Detailed Description | ±30 kGauss Compass X Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital Magnetometer | |
Axis | X | |
Measuring Range | ±30 kGauss | |
For Measuring | Strength, Direction of Magnetic Field | |
Resolution | - | |
Package / Case | Probe | |
Interface | I2C, USB 2.0 | |
Operating Temperature | -40°C ~ 125°C |