
TMR6306N | |
---|---|
DigiKey Part Number | 3542-TMR6306N-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR6306N |
Description | SENSOR MAG PATTERN REC ANLG VOLT |
Customer Reference | |
Detailed Description | Magnetic Pattern Recognition Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic Pattern Recognition | |
Output Type | Analog Voltage | |
Operating Temperature | -10°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,363.36000 | $3,363.36 |