TMR2102P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR2922P

DigiKey Part Number
3542-TMR2922P-ND
Manufacturer
MDT
Manufacturer Product Number
TMR2922P
Description
TMR SENSOR NANO-TESLA LOW-NOISE
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetoresistive
Axis
Single
Output Type
Wheatstone Bridge
Sensing Range
-
Voltage - Supply
7V
Current - Supply (Max)
500µA (Typ)
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
Temperature Compensated
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from MULTIDIMENSION
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.