
30KPA198CA | |
---|---|
DigiKey Part Number | 3811-30KPA198CA-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA198CA |
Description | TVS DIODE 198VWM 319.8VC P600 |
Customer Reference | |
Detailed Description | 319.8V Clamp 94.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 198V | |
Voltage - Breakdown (Min) | 221.2V | |
Voltage - Clamping (Max) @ Ipp | 319.8V | |
Current - Peak Pulse (10/1000µs) | 94.7A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $144.67000 | $1,446.70 |