
20KPA30CA | |
|---|---|
DigiKey Part Number | 3811-20KPA30CA-ND |
Manufacturer | |
Manufacturer Product Number | 20KPA30CA |
Description | TVS DIODE 30VWM 51.5VC P600 |
Customer Reference | |
Detailed Description | 51.5V Clamp 392.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.51V | |
Voltage - Clamping (Max) @ Ipp | 51.5V | |
Current - Peak Pulse (10/1000µs) | 392.2A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $90.04500 | $900.45 |

