
MART100KP132CA | |
---|---|
DigiKey Part Number | 3811-MART100KP132CA-ND |
Manufacturer | |
Manufacturer Product Number | MART100KP132CA |
Description | TVS DIODE 132VWM 256VC P600 |
Customer Reference | |
Detailed Description | 256V Clamp 378A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 132V | |
Voltage - Breakdown (Min) | 147.4V | |
Voltage - Clamping (Max) @ Ipp | 256V | |
Current - Peak Pulse (10/1000µs) | 378A | |
Power - Peak Pulse | 100000W (100kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $222.87000 | $22,287.00 |