
SM15 | |
---|---|
DigiKey Part Number | 3372-SM15TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SM15 |
Description | TVS DIODE 15VWM SOT23 |
Customer Reference | |
Detailed Description | Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.15875 | $6,952.50 |