Diode 1000 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5MC

DigiKey Part Number
3372-S5MCTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
S5MC
Description
DIODE STANDARD 1000V 5A SMC
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $39,150.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.02640$6,079.20