
AO3400-5.8A | |
---|---|
DigiKey Part Number | 3372-AO3400-5.8ATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | AO3400-5.8A |
Description | MOSFET SOT-23 N Channel 30V |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 1.5W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AO3400-5.8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 15 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.08385 | $6,503.10 |