
FOD8342AR2 | |
|---|---|
DigiKey Part Number | 488-FOD8342AR2CT-ND - Cut Tape (CT) 488-FOD8342AR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8342AR2 |
Description | SO6 2.5A GD T&R |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |

