
RG58LSZH-SM-TFBH(QTY:1m) | |
---|---|
DigiKey Part Number | 4613-RG58LSZH-SM-TFBH(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SM-TFBH(QTY:1m) |
Description | COAX CBL SMA TO TNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $345.12000 | $345.12 |
10 | $316.72800 | $3,167.28 |
25 | $289.57840 | $7,239.46 |