
RG58LSZH-SFRP-UM(QTY:5m) | |
---|---|
DigiKey Part Number | 4613-RG58LSZH-SFRP-UM(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SFRP-UM(QTY:5m) |
Description | COAX CBL RP-SMA TO UHF 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to UHF RG-58 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to UHF | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $415.79000 | $415.79 |
10 | $381.60800 | $3,816.08 |
25 | $348.89720 | $8,722.43 |