
RG58-TMRP-SFRP(QTY:1Ft) | |
---|---|
DigiKey Part Number | 4613-RG58-TMRP-SFRP(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TMRP-SFRP(QTY:1Ft) |
Description | RG58 Assy RP TNC MALE-RP SMA MAL |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to RP-SMA RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to RP-SMA | |
1st Connector | RP-TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $327.79000 | $327.79 |
10 | $300.88400 | $3,008.84 |
25 | $275.09000 | $6,877.25 |