Cable Assembly Coaxial TNC to SMA RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-TFBH-SM(QTY:1Ft)

DigiKey Part Number
4613-RG58-TFBH-SM(QTY:1Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-TFBH-SM(QTY:1Ft)
Description
RG58 Assy TNC FEMALE BULKHEAD-SM
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-58
Style
TNC to SMA
Cable Impedance
50 Ohms
1st Connector
TNC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$327.37000$327.37
10$300.50000$3,005.00
25$274.73920$6,868.48