LMR-240-SFRP-SMRP(QTY:10ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SMRP-SFRP(QTY:1Ft)

DigiKey Part Number
4613-RG58-SMRP-SFRP(QTY:1Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-SMRP-SFRP(QTY:1Ft)
Description
RG58 Assy RP SMA MALE-RP SMA MAL
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$326.95000$326.95
10$300.11600$3,001.16
25$274.38800$6,859.70